| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079D1001B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393788-5 |
V23079D1001B301
Specifications
Detailed Description
Enhance your circuit board with the compact yet powerful V23079D1001B301 Axicom P2 Signal Relay. This versatile component features a monostable coil type and a 5 VAC coil voltage, ensuring efficient performance. With 2 Form C (CO) contact configuration and a 2 A contact current rating, it facilitates seamless signal transmission. Operating at a coil resistance of 178 Ω and consuming just 140 mW of power, it balances performance and energy efficiency. Its surface mount termination type makes installation a breeze, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the reliability of this relay for your signal and communication needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2020 | E-20-012311 - Product Improvement. Introduced off a new plating for P2 relays due to external discontinuation of current plating process and supplier. Old plating: AgC, New released and approved plating : Cu. New plating is included in UL approval process. Our UL ratings are, where possible, tested to meet increased temperatures ratings aiming an increasing performance level. UL file update is in process and to be finished before the implementation of the change. | Download | |||

