| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079D1003B301 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393788-7 |
V23079D1003B301
Specifications
Detailed Description
Enhance your circuit board with the V23079D1003B301 relay, a versatile component designed for seamless integration in electronic systems. Featuring a compact Printed Circuit Board mount and PCB-SMT terminals, this relay offers easy installation and reliable performance. With two poles and a 2 Form C contact configuration, it provides flexibility for signal and communication applications. The coil's low 1029 Ω resistance and 12 VDC voltage requirement ensure efficient operation, while consuming just 140 mW of power. With a maximum switching voltage of 220 VDC and 250 VAC, it can handle a variety of loads with ease. RoHS compliant and boasting a surface mount termination type, this relay meets environmental standards and simplifies assembly processes. Trust in the V23079D1003B301 for dependable and durable relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2024 | PCN-24-209137 - Add Alternative Material. To ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material colour appears slightly lighter. The relay form, features and ratings remain unchanged. | Download | |||

