| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079D1005B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 4114 Ω |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| Part Aliases: | V23079D1005B301 |
| SKU: | AMP5-1393788-8 |
V23079D1005B301
Specifications
Detailed Description
Enhance your circuitry with the Axicom P2 Signal Relay, a high-performance component designed for seamless integration onto printed circuit boards. With a compact form factor and PCB-SMT terminal type, this relay is ideal for space-sensitive applications. Featuring two poles and a 2 Form C (CO) contact configuration, it offers versatile switching capabilities. The coil resistance of 4114 Ω and low power consumption of 140 mW ensure efficient operation. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for a wide range of signal and communication systems. This RoHS-compliant relay, also known as V23079D1005B301, guarantees environmentally friendly and reliable performance. Upgrade your setup with this essential component for seamless signal relay functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2024 | PCN-24-209137 - Add Alternative Material. To ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material colour appears slightly lighter. The relay form, features and ratings remain unchanged. | Download | |||
| 05/23/2022 | PCN-22-139601 - Alternate material. P2 relay use Vectra E130i and Laperos E130i. Both materials have the same characteristics, passed the same tests and are both UL certified. The relay form (dimensions), features and ratings keep unchanged. | Download | |||
| 05/08/2014 | P-14-010153 - Document clarification.Documentation correction and update only. Sorry for any inconvenience. Dear customer, herewith TE Connectivity withdraw the PCN with NO.: P-14-009926 issued on 20-FEB-14. | Download | |||
| 02/20/2014 | P-14-009926 - Document clarification. | Download | |||

