5-1393788-9

Heilind Number:AMP5-1393788-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1393788-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

V23079D1006B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393788-9
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles:2
Coil Resistance:578 Ω
Coil Voltage:140 VAC, 9 VDC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:14.5 x 7.2 x 10.4 mm, .571 x .283 x .409 in
Coil Type:Monostable
SKU:AMP5-1393788-9

Detailed Description

Introducing the V23079D1006B301, a cutting-edge signal relay designed for optimal performance on printed circuit boards. With a sleek surface mount terminal type, this relay boasts minimal insertion loss, offering seamless connectivity with an insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz. Featuring two poles and a versatile 2 Form C (CO) contact configuration, it ensures reliable signal transmission. The coil resistance of 578 Ω, coupled with a coil voltage range of 140 VAC and 9 VDC, guarantees efficient operation with a power consumption of 140mW. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for diverse applications. The relay also provides excellent isolation, with -20.7 dB at 900 MHz and -39 dB at 100 MHz, meeting stringent performance requirements. Its compact dimensions of .571 x .283 x .409 in (14.5 x 7.2 x 10.4 mm) make it ideal for space-constrained environments. RoHS compliant, this relay is not only high-performing but also environmentally friendly, ensuring compliance with global standards. Elevate your signal transmission with the V23079D1006B301.