| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393789-0 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Screw Mount, Socket |
| Terminal Type: | Plug-In, Solder |
| Number of Poles: | 2 |
| Coil Resistance: | 257 Ω |
| Coil Voltage: | 6 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393789-0 |
5-1393789-0
Specifications
Detailed Description
Experience reliable signal switching with the V23079G2002B301 Axicom P2 Signal Relay. Designed for seamless performance, this relay features a screw mount and socket for easy installation, with solder and plug-in terminals ensuring secure connections. With two poles and a coil resistance of 257 Ω, it operates efficiently at a coil voltage of 6 VDC, consuming just 140 mW of power. The 2 Form C (CO) contact configuration allows for versatile switching capabilities, with a maximum voltage rating of 220 VDC or 250 VAC. Surface mount termination and a contact current rating of 2 A make it suitable for a variety of applications, while its monostable coil type and RoHS compliance guarantee both performance and environmental responsibility. Trust in this relay for your signal and communication needs.

