| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079G2003B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393789-1 |
V23079G2003B301
Specifications
Detailed Description
Introducing the V23079G2003B301, a reliable Axicom P2 Signal Relay ideal for printed circuit board mounting. This high-quality relay features a PCB-SMT terminal type and offers 2 poles with a 2 Form C (CO) contact configuration. With a coil resistance of 1029 Ω and a power consumption of 140 mW, it ensures efficient operation. The relay is capable of handling a maximum switching voltage of 220 VDC and 250 VAC, making it suitable for a variety of signal applications. Its surface mount termination type and Monostable coil design further enhance its functionality. Additionally, this RoHS-compliant component guarantees environmental sustainability. Trust the Axicom P2 Signal Relay for seamless and dependable performance in your electronic systems.

