| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393789-3 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 578 Ω |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 5 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393789-3 |
5-1393789-3
Specifications
Detailed Description
Meet the V23079G2006B301 Axicom P2 Signal Relay, a reliable component for your printed circuit board applications. With two poles and a surface-mount terminal type, this relay offers seamless integration and efficient performance. Featuring a coil resistance of 578 Ω and a low power consumption of 140 mW, it ensures energy efficiency without compromising on functionality. The contact configuration of 2 Form C (CO) allows for versatile switching capabilities, with a maximum voltage rating of 220 VDC and 250 VAC. With a contact current rating of 5 A, this relay is suitable for a wide range of signal and communication applications. Its RoHS compliance underscores its commitment to environmental responsibility, making it a conscientious choice for your projects.

