| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393789-5 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393789-5 |
5-1393789-5
Specifications
Detailed Description
Introducing the V23079G2011B301 Axicom P2 Signal Relay, a reliable component for your printed circuit board applications. Featuring a compact design with PCB-SMT terminals, this relay ensures seamless integration. With a coil resistance of 145 Ω and a coil voltage of 12 VAC, it offers efficient operation with a low power consumption of 140 mW. The 2 Form C (CO) contact configuration allows for versatile switching capabilities, with a maximum voltage rating of 220 VDC and 250 VAC. With a contact current rating of 2 A, it is suitable for a wide range of signal and communication relay applications. Designed for monostable operation and RoHS compliant, this relay prioritizes performance and environmental responsibility. Elevate your electronic projects with the V23079G2011B301 Axicom P2 Signal Relay.

