| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415019-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 10080 Ω |
| Coil Current: | .011 A |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 5 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP5-1415019-1 |
5-1415019-1
Specifications
Detailed Description
Enhance your circuitry with the SR6C4110 - V23050-A1110-A551 Power Relay, a high-performance component designed for seamless integration on Printed Circuit Boards. With a robust amperage of 8A and silver tin oxide contact material, this relay ensures efficient and reliable operation. Featuring six poles and a contact arrangement of 5 Form A (NO) + 1 Form B (NC), it offers versatile switching capabilities for your applications. Compliant with RoHS standards, it is both environmentally friendly and safe for use. With a coil resistance of 10080Ω and a coil voltage of 110VDC, this relay is optimized for performance. Trust in its maximum switching voltage of 400VAC and contact voltage of 250VAC for consistent and durable functionality. Elevate your power relay needs with this premium component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2019 | E-19-011155 - As of July 15th 2019, TE Connectivitys SR6 6 pole Force Guided Relay has regained the approval to carry the China Compulsory Certificate (CCC) mark of product certification. Starting with Datecode 1930, all eligible SR6 Relays produced thereafter will have the CCC mark printed on them. | Download | |||
| 09/18/2017 | E-17-003782 - Product Improvement. Add a second source of glue used to seal pins in base. We intend to use the new glue at least partially by September 18th, 2017 but might both glues alternatively in the future. | Download | |||
| 03/13/2017 | P-16-013906 - Product improvement. In order to continuous product improvement, we change the printing method on SR4 and SR6 relays from tampo print to laser printing. By that, the printing of especially the small characters is sharper, the change of types in production is easier and faster and the production quantity output can be improved. Furthermore, the production date code can be printed on top also and is therefore easier to read. All data specified in datasheet and approvals keep unchanged. | Download | |||
| 10/03/2016 | P-16-013250 - Product Improvement. In the course of our continuous improvement process and maintenance of tooling the following slight modifications were done at the base of the relay (see pic s enclosed). By that, molding of piece parts as well as handling within production process will be further improved. These modifications have neither influence on the force guiding characteristics nor electrical and mechanical functions of the relay. | Download | |||
| 07/08/2013 | P-13-009294 - Product improvement. Reason for the change is, that the current glue is no longer available from supplier. The new glue has different color (light yellow instead of brown/red) but same behavior compared to the previous one, no change of any specification or behavior of the relay. | Download | |||

