| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415026-1 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP5-1415026-1 |
5-1415026-1
Specifications
Detailed Description
Enhance your power relay systems with the PT580L24, a high-performance component designed for precision and reliability. With a rated amperage of 6A, this relay offers seamless power transfer. Its socket mount type ensures easy installation, while the silver nickel contact material (AgNi90/10) guarantees optimal conductivity. Featuring four poles and a 4 Form C contact arrangement, it provides versatile switching capabilities. Operating at a coil voltage of 24VDC, this relay is suitable for a wide range of applications. Its RoHS compliance and durable construction make it a sustainable and long-lasting choice. Operating temperature range of -40 to 70°C ensures reliable performance in various environments. Trust the PT580L24 for efficient and dependable power relay solutions.


