| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415053-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 31 Ω |
| Coil Current: | .161 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP5-1415053-1 |
5-1415053-1
Specifications
Detailed Description
Introducing the SR4M4005 Power Relay, a reliable solution for your circuit board applications. With an amperage of 8A and a contact arrangement of 3 Form A (NO) + 1 Form B (NC), this relay offers versatile functionality. The silver tin oxide (AgSnO2) contact material ensures efficient conductivity, while the 5VDC coil voltage and low coil current of 0.161A provide energy-saving operation. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is suitable for both low and high-power tasks. Its RoHS compliance further underlines its commitment to environmental responsibility. Upgrade your relay system with the SR4M4005 for optimal performance.

