5-1415073-1

Heilind Number:AMP5-1415073-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT3S4R24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415073-1
Amperage:16 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:350 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1415073-1

Detailed Description

Introducing the RT3S4R24 Power Relay, a reliable component designed for industrial applications. With a 16A amperage rating and DIN Rail mount type, this relay is perfect for efficient power management. The contact material is Silver Nickel (AgNi90/10) with Gold plating, ensuring excellent conductivity and longevity. Featuring a single pole and 1 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 24VAC, and a maximum switching voltage of 400VAC, this relay is suitable for a wide range of power control tasks. With RoHS compliance and a wide operating temperature range of -20 to 70°C, it meets industry standards for environmental responsibility and performance. Trust the RT3S4R24 Power Relay for your power relay needs.