5-1415074-1

Heilind Number:AMP5-1415074-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415074-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT2S7RC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415074-1
Amperage:12 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:192 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1415074-1

Detailed Description

Enhance your power relay system with the PT2S7RC4 model, designed for efficient performance in a variety of applications. With a contact material of Silver Nickel (AgNi90/10) and a maximum switching voltage of 400 VAC, this relay ensures reliable operation even in demanding environments. Featuring a DIN Rail mount type and 2 Form C (CO) contact arrangement, it offers versatility in installation and connectivity. The 12 A amperage and 250 VAC contact voltage make it suitable for handling moderate to high power loads with ease. Operating smoothly within a wide temperature range of -40 to 70 °C, this relay is built to withstand harsh conditions. Additionally, with RoHS compliance, you can trust in its environmental sustainability. Upgrade your relay system with the PT2S7RC4 for dependable and efficient performance.