5-1415400-1

Heilind Number:AMP5-1415400-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415400-1
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

RT114F24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415400-1
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:886 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1415400-1

Detailed Description

Introducing the RT114F24 Power Relay, a reliable component designed for efficient circuit board mounting. With a contact arrangement of 1 Form C (CO) and a contact material of Silver Nickel (AgNi90/10), this relay ensures high conductivity and durability. Operating at a coil voltage of 24 VDC, it offers a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for a wide range of applications. With a low coil resistance of 886 Ω and a current rating of 12 A, this relay delivers optimal performance while meeting RoHS compliance standards. Upgrade your power relay system with the RT114F24 for seamless and efficient operation.