5-1415508-1

Heilind Number:AMP5-1415508-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415508-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RTD14F12F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415508-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:240 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1415508-1

Detailed Description

Introducing the RTD14F12F Power Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. With a contact material of Silver Nickel (AgNi90/10), this relay offers reliable conductivity and durability. Featuring a single pole and a 1 Form C (CO) contact arrangement, it ensures efficient switching in various applications. Operating at an amperage of 16 A and a coil voltage of 12 VDC, it delivers robust performance. With RoHS compliance and a maximum switching voltage of 400 VAC, it meets international standards for environmental responsibility and safety. Perfect for power relay applications, this component guarantees quality and efficiency in every use.