5-1415528-1

Heilind Number:AMP5-1415528-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415528-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT3S4S15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415528-1
Amperage:16 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1415528-1

Detailed Description

Experience reliable power relay performance with the RT3S4S15 model, built to handle a maximum amperage of 16A. Featuring DIN Rail mounting, this single-pole relay boasts a contact material of Silver Nickel (AgNi90/10) for enhanced conductivity. With a coil resistance of 8100Ω and a coil voltage of 115VAC, it ensures efficient operation within a wide temperature range of -20 to 70°C. The 1 Form C (CO) contact arrangement and a maximum switching voltage of 400VAC make it suitable for various power applications, with RoHS compliance guaranteeing environmental responsibility. Trust in the RT3S4S15 for robust and durable performance in your power relay needs.