| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415534-9 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1415534-9 |
5-1415534-9
| Heilind Number: | AMP5-1415534-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1415534-9 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with the PE015005 power relay. Engineered for precision, this relay boasts a 5A amperage rating and a durable silver nickel contact material with gold plating. Its 1 Form C contact arrangement ensures reliable switching, while the 5VDC coil voltage and 125Ω coil resistance provide efficient operation. With RoHS compliance and a maximum switching voltage of 400VAC, this relay guarantees both quality and safety in your power applications. Upgrade your system with the PE015005 for enhanced performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1415538-9 | ![]() |


