5-1415535-5

Heilind Number:AMP5-1415535-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1415535-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PE013024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415535-5
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:2725 Ω
Coil Current:.008 A
Coil Voltage:24 VDC
Maximum Output Voltage:250 V
Maximum Switching Voltage:400 VAC
Termination Type:Through Hole
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
Input Voltage:24 VDC
SKU:AMP5-1415535-5

Detailed Description

Enhance your circuit board with the PE013024 Power Relay, boasting a robust 5A amperage for efficient performance. Featuring a single pole and 1 Form C contact arrangement, this relay ensures seamless connectivity. Crafted with silver tin oxide contact material, it guarantees durability and reliability. With a coil resistance of 2725Ω and a coil current of 0.008A, it operates at a coil voltage of 24VDC. The PE013024 offers a maximum output voltage of 250V and a maximum switching voltage of 400VAC, making it suitable for a range of applications. RoHS compliant and designed for through-hole termination, this power relay is a versatile and essential component for your electronic projects.