| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415537-8 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 31 Ω |
| Coil Current: | .161 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| SKU: | AMP5-1415537-8 |
5-1415537-8
Specifications
Detailed Description
Introducing the SR6A6K05 Power Relay, a high-performance component designed for efficient circuit control. With a contact amperage of 8A and a mount type suitable for Printed Circuit Boards, this relay offers reliable operation in a variety of electronic applications. Featuring Silver Tin Oxide (AgSnO2) contact material with Gold Flash plating, it ensures low contact resistance and enhanced durability. The relay's 3 Form A (NO) + 3 Form B (NC) contact arrangement allows for versatile switching capabilities, with a maximum switching voltage of 400 VAC. RoHS compliant and rated for a 250 VAC contact voltage, it meets international standards for environmental responsibility. The SR6A6K05 is an essential component for power management in industrial, automotive, and appliance systems.

