5-1415543-1

Heilind Number:AMP5-1415543-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415543-1
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

RT114012R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415543-1
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1415543-1

Detailed Description

Introducing the RT114012R Power Relay, an essential component for high-performance electronic systems. With a durable Printed Circuit Board mount type, this relay is designed for seamless integration into your devices. Boasting a robust amperage rating of 12A, it ensures reliable power transmission. The contact material, Silver Nickel (AgNi90/10), guarantees efficient conductivity and longevity. Featuring a single pole and 1 Form C (CO) contact arrangement, it offers versatile switching capabilities. With a coil resistance of 360Ω and a coil voltage of 12VDC, this relay operates efficiently while meeting RoHS compliance standards. Its maximum switching voltage of 400VAC and contact voltage of 250VAC make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in the RT114012R Power Relay for optimal performance and durability in your projects.