5-1415543-2

Heilind Number:AMP5-1415543-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1415543-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

043025270100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415543-2
Amperage:16 A
Mount Type:Panel Mount, Snap Mount
Contact Material:Copper, Silver (AgCu3)
Number of Poles:1
Coil Resistance:11400 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:270 VDC, 400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP5-1415543-2

Detailed Description

Enhance your power management system with this high-performance relay, boasting a robust 16 A amperage and a reliable panel mount design for seamless installation. Crafted with durable copper and Silver (AgCu3) contact materials, it guarantees long-lasting efficiency. Featuring a single pole configuration and a coil resistance of 11400 Ω, it ensures consistent operation. With a coil voltage of 230 VAC and a maximum switching voltage of 270 VDC and 400 VAC, it offers versatile application possibilities. Its 1 Form A (NO) contact arrangement and 250 VAC contact voltage further enhance its functionality. Trust in this power relay for optimal performance in various industrial and commercial settings.