5-1415899-0

Heilind Number:AMP5-1415899-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1415899-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ03-1A3-D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415899-0
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP5-1415899-0

Detailed Description

Upgrade your circuit board with the RZ03-1A3-D024 power relay, designed for efficient and reliable performance. With a contact arrangement of 1 Form A (NO) and a maximum switching voltage of 400 VAC, this relay is perfect for a variety of applications. Featuring a coil voltage of 24 VDC and a low coil resistance of 1440 Ω, it ensures optimal energy efficiency. The contact material, Silver Tin Oxide (AgSnO2), guarantees excellent conductivity and longevity. With RoHS compliance and a high amperage rating of 16 A, this relay is a dependable choice for your HVAC and electronic projects.