5-1415899-1

Heilind Number:AMP5-1415899-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415899-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ03-1A3-D048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415899-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:5730 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP5-1415899-1

Detailed Description

Enhance the efficiency of your electronic systems with our RZ03-1A3-D048 Power Relay. This high-performance component boasts a durable Printed Circuit Board mount type, featuring a single pole with 1 Form A (NO) contact arrangement. Operating at a coil voltage of 48 VDC, it offers reliable switching capabilities up to 400 VAC. With a contact voltage of 250 VAC and a maximum amperage of 16 A, this relay ensures seamless power distribution in various applications. Crafted with Silver Tin Oxide contact material and RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for HVAC systems and beyond, trust in this relay for optimal functionality.