5-1415899-2

Heilind Number:AMP5-1415899-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1415899-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ03-1C3-D005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415899-2
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1415899-2

Detailed Description

Easily regulate power with the RZ03-1C3-D005 relay, featuring a 16A amperage capacity and 1 Form C contact arrangement. Engineered for efficient performance, this printed circuit board mountable device boasts a silver tin oxide contact material, ensuring reliable conductivity. With a coil resistance of 60Ω and a low 5VDC coil voltage requirement, it offers seamless integration into various systems. Operating at a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it guarantees safe and stable power transmission. Ideal for HVAC applications, this RoHS-compliant relay is a dependable solution for your power control needs.