| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415899-4 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1415899-4 |
5-1415899-4
| Heilind Number: | AMP5-1415899-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1415899-4 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RZ03-1C3-D012, a high-performance power relay designed for optimal functionality. With a 16 A amperage and a 12 VDC coil voltage, this relay offers reliable switching capabilities for your HVAC systems and more. Its 1 Form C contact arrangement ensures versatile usage, while its silver tin oxide contact material guarantees long-lasting durability. RoHS compliant and featuring a maximum switching voltage of 400 VAC, this relay is a dependable choice for your power control needs. Upgrade your setup with the RZ03-1C3-D012 and experience seamless operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2020 | E-20-006913 - Material Change. being modified due to plastic material changes affecting case part. This change will improve general supply chain issues in terms of replacing a PA66 material by a PA6 material at a part of all PNs. Performance, SSA approvals as well as material parameters like UL flame class for case parts remain unchanged. | Download | |||

