| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415899-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1415899-5 |
5-1415899-5
| Heilind Number: | AMP5-1415899-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1415899-5 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RZ03-1C3-D024 power relay, a reliable component designed for optimal performance. With a 16 A amperage rating and a coil resistance of 1440 Ω, this relay is suitable for various applications. Its silver tin oxide contacts ensure efficient conductivity, while the 1 Form C contact arrangement offers versatility in switching operations. Operating at 24 VDC, with a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay guarantees safe and stable performance. RoHS compliant and perfect for HVAC systems, it's a must-have for your electronic projects. Upgrade your setup with this high-quality power relay and experience seamless operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024413 - Case Color Change. being modified by changing the outside case color from orange to white. Performance, SSA Approvals as well as specified material parameters remain unchanged. | Download | |||
| 09/22/2020 | E-20-006913 - Material Change. being modified due to plastic material changes affecting case part. This change will improve general supply chain issues in terms of replacing a PA66 material by a PA6 material at a part of all PNs. Performance, SSA approvals as well as material parameters like UL flame class for case parts remain unchanged. | Download | |||

