5-1416200-0

Heilind Number:AMP5-1416200-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1416200-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

V23061C2005A802

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1416200-0
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:652 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP5-1416200-0

Detailed Description

Get efficient power control with this high-performance printed circuit board relay. Engineered for reliability, it features a silver nickel contact material, ensuring long-lasting durability. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it's ideal for a wide range of applications. The 1 Form A (NO) contact arrangement offers seamless operation, while the 12 VDC coil voltage provides efficient power consumption. RoHS compliant and boasting a coil resistance of 652 Ω, this relay is a must-have for any power system. Upgrade your setup with this top-of-the-line component and experience enhanced performance.