| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AP5D52-24 |
| Amperage: | 20 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 576 Ω |
| Coil Current: | .042 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | T9AP5D52-24 |
| SKU: | AMP5-1419102-2 |
T9AP5D52-24
Specifications
Detailed Description
Enhance your power relay solutions with the T9AP5D52-24, a high-performance component designed for efficient panel and flange mounting. With a sturdy silver cadmium oxide contact material and plating, this relay ensures reliable conductivity in demanding applications. Boasting a single pole and 1 Form C (CO) contact arrangement, it offers versatility in circuit control. Operating at a coil voltage of 24 VDC and a coil resistance of 576 Ω, it delivers seamless performance with a low coil current of .042 A. Its AC output type supports a maximum output voltage of 240 V, making it ideal for power distribution systems. With a maximum switching voltage of 277 VAC and a contact voltage rating of 277 VAC, this relay guarantees safe and efficient operation. Its RoHS compliance underscores its commitment to environmental responsibility. Trust the T9AP5D52-24 for robust and dependable relay functionality in a wide range of industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2021 | E-21-003104 - Manufacturing / Process Requirements. Change UL agency approval mark from RU to cRUus, and remove CSA mark. Product still meet two standards UL508 and CSA C22.2 NO.14-13. no any function and performance change, only appearance marking change. | Download | |||
| 12/07/2020 | E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identification | Download | |||
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 02/23/2015 | P-15-011118 - Product Improvement. Packaging tape for automation. | Download | |||

