5-1419111-0

Heilind Number:AMP5-1419111-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1419111-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1419111-0
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:4845 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP5-1419111-0

Detailed Description

Enhance your power relay system with the PT270615 model, designed for optimal performance. With a durable silver nickel contact material, this relay can handle high currents up to 12A and a maximum switching voltage of 400VAC, ensuring efficient power transmission. Its 2 Form C (2 CO) contact arrangement offers versatility in connectivity, while the socket mount type simplifies installation. Operating smoothly in temperatures ranging from -40 to 70°C, this relay is reliable even in harsh environments. With RoHS compliance and a coil voltage of 115VAC, it's a sustainable and energy-efficient choice for your applications. Upgrade your relay setup with the PT270615 for seamless and reliable power management.