| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1419111-2 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 2 Form C (2 CO) |
| SKU: | AMP5-1419111-2 |
5-1419111-2
Specifications
Detailed Description
Introducing the PT271012, a high-performance power relay designed for reliable switching in demanding applications. With a robust amperage rating of 12A and a contact arrangement of 2 Form C (2 CO), this relay offers versatile functionality. Its printed circuit board mount type and silver nickel contact material ensure secure and efficient operation. Boasting a coil resistance of 192Ω and a coil voltage of 12VDC, it guarantees precise control. The PT271012 is built to withstand harsh environments, with an operating temperature range of -40 to 70°C. It complies with RoHS standards, making it an environmentally friendly choice. Trust in the PT271012 for your power relay needs, delivering performance and durability in every use.

