PT271024

Heilind Number:AMP5-1419111-3
Manufacturer:TE Connectivity
Manufacturer Number:PT271024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT271024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PT271024
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP5-1419111-3

Detailed Description

Enhance your circuit board systems with the PT271024 power relay, delivering a reliable 12 A of amperage. Featuring a silver nickel contact material (AgNi90/10), this component ensures efficient conductivity and longevity. With two poles and a 2 Form C (2 CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 24 VDC and with a maximum switching voltage of 400 VAC, it's suitable for a wide range of applications. RoHS compliant and designed for durability in harsh environments, this relay is a dependable choice for power management.