| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1419128-0 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Tungsten, Silver Tin Oxide (W + AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-112LMH,000 |
| SKU: | AMP5-1419128-0 |
5-1419128-0
Specifications
Detailed Description
Enhance your circuit board with the OJE-SS-112LMH,000, a high-performance power relay designed for seamless integration. With an amperage rating of 8A and a rugged tungsten contact material, this relay ensures reliable power transmission. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 12VDC, it is ideal for a range of applications. With RoHS compliance and a maximum switching voltage of 30VDC or 277VAC, it meets stringent industry standards for safety and efficiency. Elevate your electronic systems with this essential component.

