| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1419135-0 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 4845 Ω |
| Coil Voltage: | 60 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP5-1419135-0 |
5-1419135-0
Specifications
Detailed Description
Enhance your electrical systems with the PT370060 Power Relay, offering a reliable amperage of 10 A. Designed for seamless integration, this socket-mounted relay features three poles with silver nickel contact material for optimal conductivity. With a coil resistance of 4845 Ω and a coil voltage of 60 VDC, it ensures efficient operation. The relay's high maximum switching voltage of 400 VAC and contact voltage of 240 VAC make it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 70 °C, and RoHS compliant, this 3 Form C relay guarantees both performance and environmental responsibility. Upgrade your power relay solutions with this essential component.


