5-1419144-3

Heilind Number:AMP5-1419144-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1419144-3
ECAD Model:
3D Model

Description:

OJE-SS-109LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1419144-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:405 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Part Aliases:OJE-SS-109LMH,000
SKU:AMP5-1419144-3

Detailed Description

Introducing the OJE-SS-109LMH,000, a high-performance power relay designed for seamless integration on printed circuit boards. With an amperage of 8A and a coil voltage of 9VDC, this relay offers reliable switching capabilities for various electronic applications. Featuring a single pole with silver tin oxide contacts, it ensures efficient conductivity and longevity. ROHS compliant and with a maximum switching voltage of 30VDC, 277VAC, this relay guarantees safe and environmentally friendly operation. Trust in the OJE-SS-109LMH,000 for your power relay needs, delivering superior performance with 1 Form A (NO) contact arrangement.