| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1423091-7 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Contact Plating: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 144 Ω |
| Coil Current: | .083 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP5-1423091-7 |
5-1423091-7
Specifications
Detailed Description
Enhance circuitry performance with the T9AS1D14-12, a 30A power relay designed for Printed Circuit Board installations. Crafted with Silver Tin Indium contacts and Silver Tin Oxide plating, it ensures reliable conductivity. Featuring a single pole configuration with 1 Form A (NO) contact arrangement, this relay offers seamless power control. With a coil voltage of 12VDC and operating temperature range spanning from -55 to 85°C (-67 to 185°F), it guarantees efficient operation in diverse environments. RoHS compliant and boasting a maximum switching voltage of 277VAC, it meets stringent industry standards for safety and quality. Ideal for a wide range of applications, from industrial machinery to household appliances, the T9AS1D14-12 is a dependable component for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2024 | PCN-24-201442 - Feature change. please be aware of an upcoming feature change to the listed T9A/T9E part numbers with the new melted sealing technology, there is no impact on the product performance with the change. You can see comparison details in the below PCN images table. Before:1. For the sealed type, the nib is at the top corner of the case normally closed, and use UV glue to seal the vent hole on the base finally. 2. For the vented type, the nib is at the top corner of the case normally closed and the vent hole is at the bottom of the base normally opened . After: 1. For the sealed type, use melting sealing technology to seal the vent hole on the case finally, not use UV glue further and cancel the vent hole on the base. 2. For the vented type, it's a opened nib vent hole and cancel the vent hole on the base. | Download | |||

