| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1423157-1 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 300 seconds |
| Input Voltage: | 208 VAC |
| Control Type: | Knob |
| SKU: | AMP5-1423157-1 |
5-1423157-1
Specifications
Detailed Description
Enhance your electrical system with our reliable Time Delay Relay. Operating at 10 A and 240 VAC, this panel-mount device offers precise on-delay functionality with a repeatability of ±10%. Featuring screw terminals for easy installation, it ensures secure connectivity. With dimensions of 114.8 x 65.3 x 71.9 mm, it fits seamlessly into various setups. The 2 Form C, DPDT contact arrangement provides efficient switching, while the delay time can be adjusted from 1 to 300 seconds. Control is intuitive with the knob interface, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay system with this essential component.

