| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1423159-0 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1.5 - 15 seconds |
| Input Voltage: | 250 VDC |
| Control Type: | Knob |
| SKU: | AMP5-1423159-0 |
5-1423159-0
Specifications
Detailed Description
Enhance control in your electrical systems with our Time Delay Relay. Designed for precise timing applications, this relay features an amperage rating of 10 A at 240 VAC, ensuring efficient performance. Its Mounting Bracket makes installation a breeze, while the On-Delay operation type offers reliable functionality. With a repeatability of ±5%, you can trust in consistent results. The Screw Terminals allow for secure connections, and the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various setups. Equipped with a 2 Form C, DPDT contact arrangement, and 2 C/O contact configuration, this relay offers versatile control options. The adjustable delay time of 1.5 - 15 seconds caters to your specific timing needs, and the 250 VDC input voltage ensures compatibility with different systems. Operate the relay with ease using the Knob control type. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your relay system with this reliable and efficient component.

