5-1423159-3

Heilind Number:AMP5-1423159-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1423159-3
ECAD Model:
3D Model

Description:

7012SDLL=250V DC 5-50 SECS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1423159-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 50 seconds
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP5-1423159-3

Detailed Description

Enhance control over your electrical systems with our On-Delay Time Delay Relay. Designed for precise operation, this relay offers a delay time range of 5 to 50 seconds, allowing for tailored functionality. With a contact arrangement of 2 Form C (DPDT), or 2 C/O, it ensures reliable switching performance. The 10 A rating at 240 VAC guarantees optimal power handling, while the 250 VDC input voltage accommodates diverse applications. Featuring a Mounting Bracket for secure installation and Screw Terminals for easy connection, it simplifies setup. The control knob enables convenient adjustment, enhancing user-friendliness. Trust in the quality and performance of this relay for your time-sensitive operations.