| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7012SFX |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 10 minutes |
| Input Voltage: | 250 VDC |
| Control Type: | Knob |
| SKU: | AMP5-1423159-4 |
7012SFX
Specifications
Detailed Description
Enhance control and precision in your electrical systems with our On-Delay Time Delay Relay. Designed for panel mounting, this relay ensures seamless operation with its 10A at 240VAC amperage rating. Featuring a 2 Form C contact arrangement and DPDT configuration, it offers reliable switching capabilities. The adjustable delay time, ranging from 1 to 10 minutes, allows for customizable timing functions. With screw terminals for easy installation and a control knob for user-friendly adjustments, this RoHS compliant relay is a versatile solution for various applications. Trust in its ±10% repeatability and robust construction, measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), to optimize performance in your systems.

