| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1423159-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1.5 - 15 seconds |
| Input Voltage: | 32 VDC |
| Control Type: | Knob |
| SKU: | AMP5-1423159-7 |
5-1423159-7
Specifications
Detailed Description
Enhance your control system with our high-performing Time Delay Relay. With an amperage of 10A at 240VAC, it ensures reliable operation. The Mounting Bracket design offers easy installation, while the On-Delay operation type provides precise timing. Featuring a 2 Form C contact arrangement and DPDT configuration, it offers versatility in applications. The delay time can be set between 1.5 to 15 seconds, catering to various needs. With a control type knob and screw terminal termination, it's user-friendly and efficient. RoHS compliance further underscores its quality and environmental responsibility. Elevate your relay systems with this essential component.

