5-1423161-3

Heilind Number:AMP5-1423161-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1423161-3
ECAD Model:
3D Model

Description:

7014NELL=RLY,STD,ON,4P,48V,300S,LL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1423161-3
Series:Agastat 7000
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Dimensions:4.523 x 2.572 x 2.832 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:30 - 300 seconds
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP5-1423161-3

Detailed Description

Enhance your control system with the Agastat 7000 series Time Delay Relay. This reliable component offers precise timing functionality, with an on-delay operation type and a delay time range of 30 to 300 seconds. Perfect for industrial applications, it features a sturdy Mounting Bracket for easy installation and Screw Terminals for secure connections. The 4 Form C, 4PDT contact arrangement ensures versatile switching capabilities, while the 10A amperage rating at 240VAC guarantees efficient performance. With a compact design measuring 4.523 x 2.572 x 2.832 inches, this relay is suitable for space-constrained setups. Control the timing with ease using the Knob control type, while the 48VDC input voltage enables compatibility with various systems. Rest assured of its quality, as it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your time delay relay with this high-performing Agastat 7000 series model.