5-1423161-5

Heilind Number:AMP5-1423161-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1423161-5
ECAD Model:
3D Model

Description:

7014PAT=RLY,STD,ON,4P,125V,2S,T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1423161-5
Series:Agastat 7000
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:.2 - 2 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP5-1423161-5

Detailed Description

Enhance your control system with the Agastat 7000 series Time Delay Relay, offering reliable performance and versatility. Designed for precise timing operations, this relay features a 10A at 240VAC amperage rating, making it suitable for a wide range of applications. With a 4 Form C, 4PDT contact arrangement and screw terminals for easy installation, it ensures efficient connectivity. The on-delay operation type allows for seamless timing adjustments, with a delay time ranging from 0.2 to 2 seconds. Powered by 125VDC input voltage and controlled via a knob interface, it offers convenient operation. Whether you're in industrial automation, HVAC, or other sectors, this relay is a must-have for ensuring accurate timing control. Rest assured, it is not RoHS compliant. Upgrade your setup with the Agastat 7000 series Time Delay Relay and experience enhanced performance.