5-1423162-6

Heilind Number:AMP5-1423162-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1423162-6
ECAD Model:
3D Model

Description:

7022DE=RLY,STD,OFF,2P,550VAC,2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1423162-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:550 VAC
Control Type:Knob
SKU:AMP5-1423162-6

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay. With an amperage of 10 A at 240 VAC, it delivers reliable performance. Featuring a Mounting Bracket for easy installation, this Off-Delay relay offers efficient operation. The Screw Terminals ensure secure connections, while the 2 Form C DPDT contact arrangement provides flexibility in usage. With an input voltage of 550 VAC and a convenient Knob control type, it's suitable for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential relay.