5-1437456-4

Heilind Number:AMP5-1437456-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1437456-4
ECAD Model:
3D Model

Description:

7022OFV=24V DC 1-10 MINS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1437456-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP5-1437456-4

Detailed Description

Enhance your control systems with our reliable Time Delay Relay, featuring a 10A capacity at 240VAC for efficient operation. Designed with a Mounting Bracket for easy installation, this Off-Delay unit offers precise timing control with a repeatability of ±10%. Its DPDT contact arrangement ensures versatile functionality, while Screw Terminals guarantee secure connections. Measuring at 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), it provides a compact solution for your applications. With a 24VDC input voltage and Knob control type, this RoHS-compliant relay is essential for industrial automation and beyond. Upgrade your setup today with this high-performance Timing Module.