5-1437488-0

Heilind Number:AMP5-1437488-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1437488-0
ECAD Model:
3D Model

Description:

7012X16CLL=24VDC 1.5-15 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1437488-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:21 VDC
Control Type:Knob
SKU:AMP5-1437488-0

Detailed Description

Enhance the efficiency and precision of your electrical systems with our Time Delay Relay. Operating at 10 A with 240 VAC, this relay ensures optimal performance in various applications. Featuring a convenient Mounting Bracket and Screw Terminals for easy installation, it offers reliable control with a delay time range of 1.5 to 15 seconds. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it guarantees seamless operation. The control knob allows for effortless adjustment, while the input voltage of 21 VDC ensures compatibility with different power sources. Upgrade your setup with this essential component for enhanced functionality and performance.