5-1437490-9

Heilind Number:AMP5-1437490-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1437490-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022X3H=110 VDC 3-30 MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1437490-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 VDC
Control Type:Knob
SKU:AMP5-1437490-9

Detailed Description

Enhance control and timing precision with this 10A at 240VAC Time Delay Relay. Featuring a Mounting Bracket for easy installation, it operates on an Off-Delay mechanism with a ±10% repeatability rate. The screw terminals ensure secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for various applications. With a 2 Form C (DPDT, 2 C/O) contact arrangement, it offers reliable switching capabilities. The input voltage of 110 VDC, coupled with a knob control type, allows for efficient customization. Non-RoHS compliant. Perfect for integrating into industrial setups, automation systems, and more.