| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437514-9 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .082 in, 2.08 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .035 - .045 in, .89 - 1.14 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .156 in, 3.96 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5-1437514-9 8134-HC-12P2 |
| SKU: | AMP5-1437514-9 |
5-1437514-9
Specifications
Detailed Description
Enhance your signal and power transmission with our HOLTITE Discrete Socket, designed for through-hole press-fit termination on printed circuit boards. Crafted with beryllium copper contacts plated in gold, this socket ensures reliable conductivity in a wide operating temperature range. With a zero profile and versatile wire size acceptance, it offers seamless integration in cable-to-board connector systems. Its durable construction, including copper sleeves with tin plating, guarantees long-lasting performance in signal and power applications. RoHS compliant and suitable for manual or semi-automatic insertion, this socket is a must-have for efficient electronic connectivity. Elevate your circuit design with the precision and quality of the HOLTITE Discrete Socket.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | PCN-24-201035 - Spec Change. Holtite Contact: The recommended minimum pin size specification change for the below list of part numbers is as per the attached. There is no change in product. | Download | |||
| 10/02/2023 | P-23-024764 - Adding MFG location. Capacity expansion by adding a manufacturing location. TE will ensure the product meets requirements with no impact on form, fit and function. | Download | |||
| 12/01/2021 | P-21-021697 - Reactivated with New manufacturing Location. Per the PCNs listed below, these HOLTITE sockets were discontinued. However, TE has now decided to reactivate the HOLTITE socket PNs listed on this PCN and transfer production to a new manufacturing location. PCN-21-105889 PCN-21-106397 PCN-21-107022 PCN-21-106962 PCN-21-107071 PCN-21-106714 PCN-21-106834 PCN-21-107073 | Download | |||
| 09/30/2021 | PCN-21-105889 - Product discontinuance. TE Connectivity will no longer be producing the parts provided below, TE Connectivity is unable to continue supporting the parts provided below and will therefore be discontinuing them. LTB 9/30/21 | Download | |||

