5-1437567-0

Heilind Number:AMP5-1437567-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1437567-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPG106F=(MSPG) SWITCH PUSHBUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1437567-0
Amperage:6 A
Mount Type:Panel
Contact Material:Silver Clad Copper
Contact Plating:Silver Clad with Gold Flash
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Supplied
Switch Operation:Off - (On), On - (Off)
Actuator Color:Natural
Rated Voltage:125 VAC, 250 VAC, 28 VDC
SKU:AMP5-1437567-0

Detailed Description

Enhance your control panel with the MPG106F Pushbutton Switch, designed for seamless operation and durability. Featuring a 6A amperage capacity, this panel-mount switch is crafted with high-quality silver clad copper contacts, plated with silver and gold flash for optimal conductivity. Its SPDT configuration and Off-(On) and On-(Off) operation provide versatile functionality, while the vertical mount angle and natural-colored cap make for easy identification and use. With a rated voltage of 125VAC, 250VAC, and 28VDC, this switch is suitable for a wide range of applications. Rest assured of its eco-friendly design, as it is RoHS compliant. Elevate your switching experience with the MPG106F.