| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437646-7 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 2.05 in, 52.07 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437646-7 3PCV-08-006 |
| SKU: | AMP5-1437646-7 |
5-1437646-7
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 3 Series Terminal Block. This straight, black connector boasts UL 94V-0 standards compliance, ensuring safety and reliability. With 8 contacts, it accommodates a range of applications, while its thermoplastic housing and copper alloy terminals guarantee durability. Suitable for 30-16 AWG wire sizes, this barrier strip terminal block features wave solder capability and a 300V voltage rating, making it ideal for high-performance electronics. Its 6.35mm pitch and 10A amperage capacity, combined with a 150-piece packaging quantity, offer versatility for various projects. RoHS compliant and with a tin-plated finish, it aligns with environmental and quality standards. Elevate your assembly process with this efficient and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546011-3 | ![]() | |
| TE Connectivity 5-1437646-4 | ![]() |


