| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437652-5 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.186 in, 30.12 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437652-5 6PCV-03-007 |
| SKU: | AMP5-1437652-5 |
5-1437652-5
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block features a single row with three positions and a 9.53mm pitch for seamless integration onto printed circuit boards. With a voltage rating of 300V and 600V, along with a 5A and 25A amperage, it ensures reliable performance in various applications. The UL 94V-0 flammability standard compliance guarantees safety, while the wave solder capability up to 265°C simplifies installation. Constructed with durable materials like zinc chromate-plated steel screws and tin-plated copper alloy terminals, it offers longevity and robustness. Suitable for wire sizes ranging from .3mm² to 3mm² (22-12 AWG), this terminal block is a versatile solution for your electrical needs. ROHS compliant and lead-free solder processes compatible, it meets global industry standards for environmental responsibility. Elevate your connectivity with the Buchanan 6 Series Barrier Terminal Block.

